P4KE39CA | Diotec

TVS diode, bidirectional, 400 W, 33.3 V, DO-15, Diotec P4KE39CA

Order No.: 09S2257
EAN: 4099879056573
MPN:
P4KE39CA
Series: P4KE
P4KE39CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Available in 5 Days: 9,650 pcs.
Leadtime: 16 Weeks **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1249 €
100 pcs.
0.1178 €
250 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bidirektional
Continuous power loss 1 W
Breakdown voltage 39 V
Enclosure DO-15
Pulse power loss 400 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 33.3 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes