P4KE43CA | Diotec
TVS diode, bidirectional, 400 W, 36.8 V, DO-15, Diotec P4KE43CA
Unit Price (€ / pc.)
0.0916 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 16 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0916 €
100 pcs.
0.0869 €
250 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bidirektional | |
Continuous power loss | 1 W | |
Breakdown voltage | 43 V | |
Enclosure | DO-15 | |
Pulse power loss | 400 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 36.8 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |