P4KE440CA | Diotec

TVS diode, bidirectional, 400 W, 376 V, DO-15, Diotec P4KE440CA

Order No.: 09S2269
EAN: 4099879056696
MPN:
P4KE440CA
Series: P4KE
P4KE440CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Available in 5 Days: 6,400 pcs.
Leadtime: On Request **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2499 €
100 pcs.
0.2261 €
250 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bidirektional
Continuous power loss 1 W
Breakdown voltage 440 V
Enclosure DO-15
Pulse power loss 400 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 376 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes