P4SMA400A | Diotec
SMD TVS diode, unidirectional, 400 W, 342 V, DO-214AC, Diotec P4SMA400A
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Unidirektional | |
Continuous power loss | 1 W | |
Breakdown voltage | 400 V | |
Enclosure | DO-214AC | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated blocking voltage | 342 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 7.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |