P6KE150A | Diotec
TVS diode, unidirectional, 600 W, 128 V, DO-15, Diotec P6KE150A
Unit Price (€ / pc.)
0.1202 € *
Available: 61 pcs.
Available in 4 Days: 3,405 pcs.
Leadtime: 18 Weeks **
Suppressor diodes, 5.0 W, series P6KE.
Unidirectional; Power: 5.0 W. Package: CB417.
Technical attributes (type, rated voltage, manufacturer): P6KE150A, 150 V, unidirectional, Diotec
Technical specifications
Version | Unidirektional | |
Continuous power loss | 5 W | |
Breakdown voltage | 150 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 128 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |