P6KE18A | Diotec Semiconductors

TVS diode, unidirectional, 600 W, 15.3 V, DO-15, Diotec Semiconductors P6KE18A

Order No.: 09S2806
EAN: 4099879062017
MPN:
P6KE18A
Series: P6KE
P6KE18A Diotec Semiconductors TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.2725 €
250 pcs.
0.1630 €
1000 pcs.
0.1090 €
4000 pcs.
0.0872 €
*incl. VAT plus shipping costs
Subject to prior sale

Features

  • Peak pulse power of 600 W
  • Very fast response time

Applications

  • Over-voltage protection
  • ESD protection
  • Free-wheeling diodes
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 600 W
Rated blocking voltage 15.3 V
Breakdown voltage 18 V
Continuous power loss 5 W
min. operating temperature -50 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-15
Logistics
Property Value
Country of origin DE
Original Packaging Ammopack with 4,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No