P6KE27CA | Diotec
TVS diode, bidirectional, 600 W, 23.1 V, DO-15, Diotec P6KE27CA
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 16 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1952 €
100 pcs.
0.1833 €
250 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Bidirektional | |
Continuous power loss | 5 W | |
Breakdown voltage | 27 V | |
Enclosure | DO-15 | |
Pulse power loss | 600 W | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated blocking voltage | 23.1 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Ammopack mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |