P6KE350CA | Diotec

TVS diode, bidirectional, 600 W, 300 V, DO-15, Diotec P6KE350CA

Order No.: 09S2851
EAN: 4099879062451
MPN:
P6KE350CA
Series: P6KE
P6KE350CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 3,400 pcs.
Leadtime: 20 Weeks **
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
50 pcs.
0.4046 €
100 pcs.
0.3808 €
250 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bidirektional
Continuous power loss 5 W
Breakdown voltage 350 V
Enclosure DO-15
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 300 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes