P6KE400CA | Diotec

TVS diode, bidirectional, 600 W, 342 V, DO-15, Diotec P6KE400CA

Order No.: 09S2863
EAN: 4099879062567
MPN:
P6KE400CA
Series: P6KE
P6KE400CA Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Available in 5 Days: 22,600 pcs.
Leadtime: On Request **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
50 pcs.
0.2856 €
100 pcs.
0.2618 €
250 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Bidirektional
Continuous power loss 5 W
Breakdown voltage 400 V
Enclosure DO-15
Pulse power loss 600 W
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Rated blocking voltage 342 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Ammopack mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes