SMF33A | Diotec

SMD TVS diode, unidirectional, 200 W, 33 V, SOD-123FL, Diotec SMF33A

Order No.: 24S2091
EAN: 4099879066107
MPN:
SMF33A
Series: SMF
Diotec
SMF33A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Available in 5 Days: 5,800 pcs.
Leadtime: 16 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
200 pcs.
0.1083 €
400 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD suppressor diodes, type Diotec SMF.

High-speed response, flat design; Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: –50 to +150 °C.

Unidirectional version.

Type: SMF33A, 33 V

Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1 W
Durchbruchspannung 36.7 V
Gehäuse SOD-123FL
Impuls-Verlustleistung 200 W
max. Temperatur 150 °C
min. Temperatur -50 °C
Montage SMD
Sperrspannung 33 V
Logistics
Ursprungsland TW
Zolltarifnummer 85411000
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes