SMF58A | Diotec

SMD TVS diode, unidirectional, 200 W, 58 V, SOD-123FL, Diotec SMF58A

Order No.: 24S2109
EAN: 4099879066282
MPN:
SMF58A
Series: SMF
Diotec
SMF58A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Available in 5 Days: 3,200 pcs.
Leadtime: 16 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.1023 €

SMD suppressor diodes, type Diotec SMF.

High-speed response, flat design; Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: –50 to +150 °C.

Unidirectional version.

Type: SMF58A, 58 V

Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1 W
Durchbruchspannung 64.4 V
Gehäuse SOD-123FL
Impuls-Verlustleistung 200 W
max. Temperatur 150 °C
min. Temperatur -50 °C
Montage SMD
Sperrspannung 58 V
Logistics
Ursprungsland TW
Zolltarifnummer 85411000
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes