SMF7.0A | Diotec

SMD TVS diode, unidirectional, 200 W, 7 V, SOD-123FL, Diotec SMF7.0A

Order No.: 24S2119
EAN: 4099879066381
MPN:
SMF7.0A
Series: SMF
Diotec
SMF7.0A Diotec TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1357 €
100 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD suppressor diodes, type Diotec SMF.

High-speed response, flat design; Package: SOD123FL. Peak pulse losses: 200 W. Junction temperature: –50 to +150 °C.

Unidirectional version.

Type: SMF7.0A, 7.0 V

Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1 W
Durchbruchspannung 7.7 V
Gehäuse SOD-123FL
Impuls-Verlustleistung 200 W
max. Temperatur 150 °C
min. Temperatur -50 °C
Montage SMD
Sperrspannung 7 V
Logistics
Ursprungsland TW
Zolltarifnummer 85411000
MSL MSL 1
Originalverpackung Rolle mit 3.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes