1N5346BGRL | Diotec

Surface diffused zener diode, 9.1 V, 5 W, DO-201, 1N5346BGRL

Order No.: 26S8804
EAN: 4099879083302
MPN:
1N5346BGRL
Series: 1N53..
1N5346BGRL Diotec Zener Diodes Image 1
1N5346BGRL Diotec Zener Diodes Image 2
1N5346BGRL Diotec Zener Diodes Image 3
1N5346BGRL Diotec Zener Diodes Image 4
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,205.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1700 pcs.
1.2971 €

Zener diodes, 5.0 W, series 1N.

Power losses: 5.0 W. Package: CB417.

Technical attributes (type, Zener voltage, manufacturer): 1N5346B, 9.1 V, Diotec

Technical specifications
Number of diodes 1
Version Flächendiffundierte-Zener-Diode
diameter 0.45 mm
Enclosure DO-201
Length 7.5 mm
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 5 W
Zener voltage 9.1 V
Logistics
Country of origin MY
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes