1N5348BGRL | Diotec

Surface diffused zener diode, 11 V, 5 W, DO-201, 1N5348BGRL

Order No.: 26S8808
EAN: 4099879083326
MPN:
1N5348BGRL
Series: 1N53..
1N5348BGRL Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3570 €
250 pcs.
0.2892 €
1000 pcs.
0.2582 €
2000 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 5.0 W, series 1N.

Power losses: 5.0 W. Package: CB417.

Technical attributes (type, Zener voltage, manufacturer): 1N5348B, 11 V, Diotec

Technical specifications
Number of diodes 1
Version Flächendiffundierte-Zener-Diode
diameter 0.45 mm
Enclosure DO-201
Length 7.5 mm
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 5 W
Zener voltage 11 V
Logistics
Country of origin US
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes