1N5350BGRL | Diotec
Surface diffused zener diode, 13 V, 5 W, DO-201, 1N5350BGRL
Unit Price (€ / pc.)
0.3570 € *
Available: 201 pcs.
Available in 4 Days: 214 pcs.
Leadtime: 18 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
50 pcs.
0.2559 €
250 pcs.
0.2130 €
1000 pcs.
0.1809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 5.0 W, series 1N.
Power losses: 5.0 W. Package: CB417.
Technical attributes (type, Zener voltage, manufacturer): 1N5350B, 13 V, Diotec
Technical specifications
Number of diodes | 1 | |
Version | Flächendiffundierte-Zener-Diode | |
diameter | 0.45 mm | |
Enclosure | DO-201 | |
Length | 7.5 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 5 W | |
Zener voltage | 13 V |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |