1N5352B | Diotec

Surface diffused zener diode, 15 V, 5 W, DO-201, 1N5352B

Order No.: 26S8816
EAN: 4099879083357
MPN:
1N5352B
Series: 1N53..
1N5352B Diotec Zener Diodes Image 1
1N5352B Diotec Zener Diodes Image 2
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 708 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3332 €
250 pcs.
0.2761 €
1000 pcs.
0.2368 €
2500 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 5.0 W, series 1N.

Power losses: 5.0 W. Package: CB417.

Technical attributes (type, Zener voltage, manufacturer): 1N5352B, 15 V, Diotec

Technical specifications
Number of diodes 1
Version Flächendiffundierte-Zener-Diode
diameter 0.45 mm
Enclosure DO-201
Length 7.5 mm
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 5 W
Zener voltage 15 V
Logistics
Country of origin QU
Customs tariff number 85411000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes