1N5357BGRL | Diotec

Surface diffused zener diode, 20 V, 5 W, DO-201, 1N5357BGRL

Order No.: 26S8824
EAN: 4099879083388
MPN:
1N5357BGRL
Series: 1N53..
1N5357BGRL Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 500 pcs.
Available in 4 Days: 860 pcs.
Leadtime: 18 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1071 €
50 pcs.
0.0940 €
100 pcs.
0.0857 €
500 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 5.0 W, series 1N.

Power losses: 5.0 W. Package: CB417.

Technical attributes (type, Zener voltage, manufacturer): 1N5357B, 20 V, Diotec

Technical specifications
Number of diodes 1
Version Flächendiffundierte-Zener-Diode
diameter 0.45 mm
Enclosure DO-201
Length 7.5 mm
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 5 W
Zener voltage 20 V
Logistics
Country of origin QU
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes