1N5370BGRL | Diotec

Surface diffused zener diode, 56 V, 5 W, DO-201, 1N5370BGRL

Order No.: 26S8840
EAN: 4099879083449
MPN:
1N5370BGRL
Series: 1N53..
1N5370BGRL Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1166 € *
Available: 654 pcs.
Available in 4 Days: 1,541 pcs.
Leadtime: 18 Weeks **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1166 €

Zener diodes, 5.0 W, series 1N.

Power losses: 5.0 W. Package: CB417.

Technical attributes (type, Zener voltage, manufacturer): 1N5370B, 56 V, Diotec

Technical specifications
Number of diodes 1
Version Flächendiffundierte-Zener-Diode
diameter 0.45 mm
Enclosure DO-201
Length 7.5 mm
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 5 W
Zener voltage 56 V
Logistics
Country of origin US
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes