1N5388BGRL | Diotec

Surface diffused zener diode, 200 V, 5 W, DO-201, 1N5388BGRL

Order No.: 26S8852
EAN: 4099879083470
MPN:
1N5388BGRL
Series: 1N53..
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 500 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
50 pcs.
0.2880 €
250 pcs.
0.2404 €
1000 pcs.
0.2071 €
2500 pcs.
0.1821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 5.0 W, series 1N.

Power losses: 5.0 W. Package: CB417.

Technical attributes (type, Zener voltage, manufacturer): 1N5388B, 200 V

Technical specifications
Number of diodes 1
Version Flächendiffundierte-Zener-Diode
diameter 0.45 mm
Enclosure DO-201
Length 7.5 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 5 W
Zener voltage 200 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes