BZT52C5V1 | Diotec
Z-diode, 5.1 V, 500 mW, SOD-123, BZT52C5V1
Order No.: 09S2136
EAN: 4099879076014
MPN:
BZT52C5V1
Unit Price (€ / pc.)
0.0440 € *
Available: 0 pcs.
Available in 5 Days: 18,500 pcs.
Leadtime: 22 Weeks **
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
500 pcs.
0.0440 €
1000 pcs.
0.0393 €
3000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of diodes | 1 | |
Version | Zener-Diode | |
Enclosure | SOD-123 | |
Length | 2.7 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 500 mW | |
Zener voltage | 5.1 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |