MM3Z4V7 | Diotec

Z-diode, 4.7 V, 300 mW, SOD-323F, MM3Z4V7

Order No.: 09S1696
EAN: 4099879074881
MPN:
MM3Z4V7
Series: MM3Z
MM3Z4V7 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
135.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.0452 €
Technical specifications
Number of diodes 1
Version Zener-Diode
On-State Voltage 1 V
Enclosure SOD-323F
Length 1.7 mm
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 300 mW
Zener voltage 4.7 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes