ZMC10 | Diotec
Silicon planar zener diode, 10 V, 500 mW, Quadro-MicroMELF, ZMC10
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Number of diodes | 1 | |
Version | Silicon planar zener diode | |
diameter | 1.25 mm | |
Enclosure | Quadro-MicroMELF | |
Length | 2 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 500 mW | |
Zener voltage | 10 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |