ZMM 33 | Diotec
Silicon planar zener diode, 33 V, 500 mW, SOD-80C, ZMM 33
Unit Price (€ / pc.)
0.1071 € *
Available: 1,195 pcs.
Leadtime: On Request **
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1071 €
300 pcs.
0.0762 €
1000 pcs.
0.0643 €
3000 pcs.
0.0536 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 500 mW, series ZMM.
Power losses: 500 mW. Package: Mini-MELF.
Technical attributes (type, Zener voltage, package): ZMM33, 500 mW, 33 V
Technical specifications
Number of diodes | 1 | |
Version | Silizium-Planar-Zener-Diode | |
diameter | 1.45 mm | |
Enclosure | SOD-80C | |
Length | 3.5 mm | |
max. operating temperature | 175 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 500 mW | |
Zener voltage | 33 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |