ZMM18B | Diotec

Silicon planar zener diode, 18 V, 500 mW, SOD-80C, ZMM18B

Order No.: 09S3142
EAN: 4099879078254
MPN:
ZMM18B
Series: ZMM
ZMM18B Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.0298 €
Technical specifications
Number of diodes 1
Version Silizium-Planar-Zener-Diode
diameter 1.45 mm
Enclosure SOD-80C
Length 3.5 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Power loss 500 mW
Zener voltage 18 V
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes