ZMM24 | Diotec

Silicon planar zener diode, 24 V, 500 mW, SOD-80C, ZMM24

Order No.: 25S7350
EAN: 4099879082251
MPN:
ZMM24
Series: ZMM
ZMM24 Diotec Zener Diodes Image 1
ZMM24 Diotec Zener Diodes Image 2
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 1,819 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0559 €
300 pcs.
0.0405 €
1000 pcs.
0.0333 €
3000 pcs.
0.0274 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 500 mW, series ZMM.

Power losses: 500 mW. Package: Mini-MELF.

Technical attributes (type, Zener voltage, package): ZMM24, 500 mW, 24 V

Technical specifications
Number of diodes 1
Version Silizium-Planar-Zener-Diode
diameter 1.45 mm
Enclosure SOD-80C
Length 3.5 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Power loss 500 mW
Zener voltage 24 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes