ZMM3.0 | Diotec Semiconductors

Silicon planar zener diode, 3 V, 500 mW, SOD-80C, ZMM3.0

Order No.: 25S7306
EAN: 4099879082039
MPN:
ZMM3.0
Series: ZMM
ZMM3.0 Diotec Semiconductors Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0771 € *
Available: 587 pcs.
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0771 €
100 pcs.
0.0482 €
250 pcs.
0.0289 €
1000 pcs.
0.0193 €
2500 pcs.
0.0155 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD silicon planar zener diode. Application: Voltage stabilization and regulators. Zener voltage tolerance: 5%.


Features:

  • Sharp Zener voltage breakdown
  • Low leakage current
Technical specifications
Filter Property Value
Product type planar zener diode
Zener voltage 3 V
Power loss 500 mW
Enclosure SOD-80C
Number of diodes 1
Assembly SMD
Junction temperature (min.) -50 °C
Junction temperature (max.) 175 °C
diameter 1.45 mm
Length 3.5 mm
min. operating temperature -50 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1 piece
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Diboron trioxide
SVHC free No