ZMY12 | Diotec

Z-diode, 12 V, 1.3 W, DO-213AB, ZMY12

Order No.: 25S7428
EAN: 4099879082466
MPN:
ZMY12
Series: ZMY
ZMY12 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 283 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2083 €
50 pcs.
0.1476 €
250 pcs.
0.1238 €
1000 pcs.
0.1071 €
2500 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 1.3 W, series ZMY.

Power losses: 1.3 W. Package: MELF.

Technical attributes (type, Zener voltage): ZMY12, 12 V, Diotec

Technical specifications
Number of diodes 1
Version Zener-Diode
diameter 2.5 mm
Enclosure DO-213AB
Length 5 mm
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 1.3 W
Zener voltage 12 V
Logistics
Country of origin TW
Customs tariff number 85411000
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes