ZMY5,6G | Diotec

Z-diode, 5.6 V, 1 W, DO-213AB, ZMY5,6G

Order No.: 25S7412
EAN: 4099879082398
MPN:
ZMY5,6G
Series: ZMY
ZMY5,6G Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 41 pcs.
Leadtime: On Request **
Total Price:
2.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
0.1083 €

Zener diodes, 1.3 W, series ZMY.

Power losses: 1.3 W. Package: MELF.

Technical attributes (type, Zener voltage): ZMY5.6, 5.6 V

Technical specifications
Number of diodes 1
Version Zener-Diode
diameter 2.5 mm
Enclosure DO-213AB
Length 5 mm
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Power loss 1 W
Zener voltage 5.6 V
Logistics
Country of origin HU
Customs tariff number 85411000
Original Packaging Rolle mit 10.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes