ZMY8,2G | Diotec
Z-diode, 8.2 V, 1 W, DO-213AB, ZMY8,2G
Abgekündigt
Unit Price (€ / pc.)
0.2451 € *
Available: 1,658 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2451 €
500 pcs.
0.1226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Zener diodes, 1.3 W, series ZMY.
Power losses: 1.3 W. Package: MELF.
Technical attributes (type, Zener voltage): ZMY8.2, 8.2 V
Technical specifications
Number of diodes | 1 | |
Version | Zener-Diode | |
diameter | 2.5 mm | |
Enclosure | DO-213AB | |
Length | 5 mm | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -50 °C | |
Power loss | 1 W | |
Zener voltage | 8.2 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |