ZPD4.7 | Diotec

Silicon planar zener diode, 4.7 V, 500 mW, DO-35, ZPD4.7

Order No.: 22S2612
EAN: 4099879080899
MPN:
ZPD4.7
Series: ZPD
ZPD4.7 Diotec Zener Diodes Image 1
ZPD4.7 Diotec Zener Diodes Image 2
ZPD4.7 Diotec Zener Diodes Image 3
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0476 € *
Available: 963 pcs.
Leadtime: On Request **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0476 €
100 pcs.
0.0357 €
500 pcs.
0.0274 €
1000 pcs.
0.0238 €
2500 pcs.
0.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 500 mW, type Diotec Reihe ZPD.

Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.

Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD4.7, 4.7 V, 4.4 to 5.0 V, Diotec

Technical specifications
Number of diodes 1
Version Silizium-Planar-Zener-Diode
diameter 1.9 mm
Enclosure DO-35
Length 3.9 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Power loss 500 mW
Zener voltage 4.7 V
Logistics
Country of origin MY
Customs tariff number 85411000
Original Packaging Ammopack mit 10.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes