ZPD5.6 | Diotec

Silicon planar zener diode, 5.6 V, 500 mW, DO-35, ZPD5.6

Order No.: 22S2616
EAN: 4099879080912
MPN:
ZPD5.6
Series: ZPD
ZPD5.6 Diotec Zener Diodes Image 1
ZPD5.6 Diotec Zener Diodes Image 2
ZPD5.6 Diotec Zener Diodes Image 3
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0393 € *
Available: 3,199 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0393 €
100 pcs.
0.0286 €
500 pcs.
0.0250 €
1000 pcs.
0.0226 €
2500 pcs.
0.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 500 mW, type Diotec Reihe ZPD.

Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.

Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD5.6, 5.6 V, 5.0 to 6.0 V, Diotec

Technical specifications
Number of diodes 1
Version Silizium-Planar-Zener-Diode
diameter 1.9 mm
Enclosure DO-35
Length 3.9 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Power loss 500 mW
Zener voltage 5.6 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes