ZPD9.1 | Diotec

Silicon planar zener diode, 9.1 V, 500 mW, DO-35, ZPD9.1

Order No.: 22S2626
EAN: 4099879080967
MPN:
ZPD9.1
Series: ZPD
ZPD9.1 Diotec Zener Diodes Image 1
ZPD9.1 Diotec Zener Diodes Image 2
ZPD9.1 Diotec Zener Diodes Image 3
Image may differ
Unit Price (€ / pc.)
0.0274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
273.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0274 €

Zener diodes, 500 mW, type Diotec Reihe ZPD.

Power losses: 500 mW. Junction temperature: –50 to +175 °C. Package: DO35.

Technical attributes (type, rated Zener voltage, Zener voltage range, manufacturer): ZPD9.1, 9.1 V, 8.5 to 9.6 V, Diotec

Technical specifications
Number of diodes 1
Version Silizium-Planar-Zener-Diode
diameter 1.9 mm
Enclosure DO-35
Length 3.9 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 175 °C
Junction temperature (min.) -50 °C
Power loss 500 mW
Zener voltage 9.1 V
Logistics
Country of origin CN
Customs tariff number 85411000
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes