ZPY68 | Diotec

Surface diffused zener diode, 68 V, 1.3 W, DO-41, ZPY68

Order No.: 26S1850
EAN: 4099879082664
MPN:
ZPY68
Series: ZPY
ZPY68 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.2047 € *
Available: 202 pcs.
Leadtime: 18 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
100 pcs.
0.1607 €
500 pcs.
0.1321 €
1000 pcs.
0.1202 €
2500 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 1.3 W, series ZPY.

Power losses: 1.3 W. Package: DO41.

Technical attributes (type, Zener voltage): ZPY68, 68 V, Diotec

Technical specifications
Number of diodes 1
Version Flächendiffundierte-Zener-Diode
diameter 2.6 mm
Enclosure DO-41
Length 5.1 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 1.3 W
Zener voltage 68 V
Logistics
Country of origin FR
Customs tariff number 85411000
Original Packaging Rolle mit 25.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes