ZPY82 | Diotec

Surface diffused zener diode, 82 V, 1.3 W, DO-41, ZPY82

Order No.: 26S1950
EAN: 4099879082688
MPN:
ZPY82
Series: ZPY
ZPY82 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
315.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0631 €

Zener diodes, 1.3 W, series ZPY.

Power losses: 1.3 W. Package: DO41.

Technical attributes (type, Zener voltage): ZPY82, 82 V, Diotec

Technical specifications
Number of diodes 1
Version Flächendiffundierte-Zener-Diode
diameter 2.6 mm
Enclosure DO-41
Length 5.1 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 1.3 W
Zener voltage 82 V
Logistics
Country of origin HU
Customs tariff number 85411000
Original Packaging Ammopack mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes