ZY12 | Diotec

Surface diffused zener diode, 12 V, 2 W, DO-41, ZY12

Order No.: 26S5750
EAN: 4099879083036
MPN:
ZY12
Series: ZY
ZY12 Diotec Zener Diodes
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 673 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2285 €
50 pcs.
0.1630 €
250 pcs.
0.1345 €
1000 pcs.
0.1166 €
2500 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 2.0 W, series ZY.

Power losses: 2.0 W. Package: P1.

Technical attributes (type, Zener voltage): ZY12, 12 V, Diotec

Technical specifications
Number of diodes 1
Version Flächendiffundierte-Zener-Diode
diameter 2.6 mm
Enclosure DO-41
Length 5.1 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 2 W
Zener voltage 12 V
Logistics
Country of origin TW
Customs tariff number 85411000
Original Packaging Ammopack mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes