ZY15 | Diotec Semiconductors
Z-diode, 15 V, 2 W, DO-41, ZY15
Unit Price (€ / pc.)
0.1071 € *
Available: 525 pcs.
Available in 4 Days: 15,000 pcs. - if ordered today
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1071 €
500 pcs.
0.0952 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 2.0 W, series ZY.
Surface diffused zener diode. Applications: Voltage stablization and -regulators. Tolerance of Zener voltage: 5 %.
Features:
- High power dissipation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface diffused zener diode | |
| Zener voltage | 15 V | |
| Power loss | 2 W | |
| Enclosure | DO-41 | |
| Number of diodes | 1 | |
| Assembly | THT | |
| Junction temperature (min.) | -50 °C | |
| Junction temperature (max.) | 150 °C | |
| diameter | 2.6 mm | |
| Length | 5.1 mm | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ammopack with 5,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol |
| SVHC free | No |