ZY91 | Diotec

Surface diffused zener diode, 91 V, 2 W, DO-41, ZY91

Order No.: 26S6800
EAN: 4099879083210
MPN:
ZY91
Series: ZY
ZY91 Diotec Zener Diodes
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0762 € *
Available: 3,376 pcs.
Leadtime: On Request **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0762 €
100 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Zener diodes, 2.0 W, series ZY.

Power losses: 2.0 W. Package: P1.

Technical attributes (type, Zener voltage): ZY91, 91 V, Diotec

Technical specifications
Number of diodes 1
Version Flächendiffundierte-Zener-Diode
diameter 2.6 mm
Enclosure DO-41
Length 5.1 mm
max. operating temperature 175 °C
min. operating temperature -50 °C
Assembly THT
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Power loss 2 W
Zener voltage 91 V
Logistics
Country of origin FR
Customs tariff number 85411000
Original Packaging Ammopack mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes