DE LP-511-RGB | Display Elektronik

Display, LED Backlight, DE LP-511-RGBRGB LED, 50000h, VA~ , für DE117

Order No.: 73S0000
EAN: 4099891975654
MPN:
DE LP-511-RGB
DE LP-511-RGB Display Elektronik Displays LED Backlight
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,354.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
420 pcs.
3.2249 €

Backlight, DE LP-511-RGB, Display Elektronik

RGBLED Backlight for DE117.

Technical specifications
Shell size 29 x 11,8 x 2,5 mm
Light intensity min. 200 cd
Light intensity typ. 1400 cd
Viewing area (width) 22.1 mm
Viewing range (height) 10 mm
type of backlight LED
Background color RGB
Lifetime 50,000 Stunden
Thickness 2.5 mm
Width 29 mm
Height 11.8 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Country of origin CN
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes