DE 112-TS-20/7,5 | Display Elektronik

LCD panel, 2 character, viewing area: 21.08 x 16.9 mm, DE 112-TS-20/7,5

Order No.: 73S0158
EAN: 4099891977238
MPN:
DE 112-TS-20/7,5
DE 112-TS-20/7,5 Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
160 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCD Panel, DE 112-TS-20/7,5, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3-5 Volt
Technical specifications
Display 2 Zeichen
Version transflektiv
Viewing area (width) 21.08 mm
Viewing range (height) 16.9 mm
Width 28 mm
type of backlight LCD
Height 30.5 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Character height 12.7 mm
Logistics
Country of origin CN
Customs tariff number 85241100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes