DE 117-TU-21 | Display Elektronik

LCD panel, 4 character, viewing area: 21.5 x 9.4 mm, DE 117-TU-21

Order No.: 73S0159
EAN: 4099891977245
MPN:
DE 117-TU-21
DE 117-TU-21 Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
660.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
2.2015 €

LCD Standard panel, DE 117-TU-21, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3-5 Volt
Technical specifications
Display 4 Zeichen
Version transflektiv
Viewing area (width) 21.5 mm
Viewing range (height) 9.4 mm
Width 23.9 mm
type of backlight LCD
Height 16.8 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Character height 6.8 mm
Logistics
Country of origin CN
Customs tariff number 85241100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes