DE 119-RS-20/7,5 | Display Elektronik

LCD display, 4 character, STN, viewing area: 16.5 x 44.5 mm, DE 119-RS-20/7,5

Order No.: 71S130
EAN: 4099879003416
MPN:
DE 119-RS-20/7,5
Series: DE 1..
DE 119-RS-20/7,5 Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 3 pcs.
Total Price:
2.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7251 €

LCD-Module, DE 119-RS-20/6,35, Display Elektronik

FEATURES

  • Extended temperature range (-20 °C to +70°C)
  • Most panels are available in reflective and transflective version
Technical specifications
Filter Property Value
Display 4 character
Technology STN
Character height 12.7 mm
Viewing area (width) 16.5 mm
Viewing range (height) 44.5 mm
type of backlight LCD
Image positive
Thickness 1.1 mm
Width 30.5 mm
Height 50.8 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes