DE 124-RS-20/7,5 (3 VOLT) | Display Elektronik
LCD panel, 8 character, viewing area: 34 x 11.6 mm, DE 124-RS-20/7,5 (3 VOLT)
Order No.: 73S0161
EAN: 4099891977269
MPN:
DE 124-RS-20/7,5 (3 VOLT)
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Panel, DE 124-RS-20/7,5 (3 VOLT), Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3 Volt
Technical specifications
Display | 8 Zeichen | |
Version | reflektiv | |
Viewing area (width) | 34 mm | |
Viewing range (height) | 11.6 mm | |
Width | 38 mm | |
type of backlight | LCD | |
Height | 20.3 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | -20 °C | |
Character height | 6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85241100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |