DE 161-RS-20/7,5 (5 VOLT) | Display Elektronik

LCD panel, 4 character, viewing area: 45.7 x 17.7 mm, DE 161-RS-20/7,5 (5 VOLT)

Order No.: 73S0166
EAN: 4099891977313
MPN:
DE 161-RS-20/7,5 (5 VOLT)
DE 161-RS-20/7,5 (5 VOLT) Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
329.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.2963 €

LCD Panel, DE 161-RS-20/7,5 (5 VOLT), Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 5 Volt
Technical specifications
Display 4 Zeichen
Version reflektiv
Viewing area (width) 45.7 mm
Viewing range (height) 17.7 mm
Width 50.8 mm
type of backlight LCD
Height 30.5 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Character height 12.7 mm
Logistics
Country of origin CN
Customs tariff number 85241100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes