DE 163-RU-30/7,5 | Display Elektronik
LCD panel, 5 character, viewing area: 107 x 30.5 mm, DE 163-RU-30/7,5
Order No.: 73S0168
EAN: 4099891977337
MPN:
DE 163-RU-30/7,5
Unit Price (€ / pc.)
11.6263 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Panel, DE 163-RU-30/7,5, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3-5 Volt
Technical specifications
Display | 5 Zeichen | |
Version | reflektiv | |
Viewing area (width) | 107 mm | |
Viewing range (height) | 30.5 mm | |
Width | 114.3 mm | |
type of backlight | LCD | |
Height | 45.7 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -40 °C | |
Character height | 25.4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85241100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |