DE 170-TS-20/6,35 | Display Elektronik
LCD panel, 3.5 character, viewing area: 44.5 x 16.5 mm, DE 170-TS-20/6,35
Order No.: 73S0169
EAN: 4099891977344
MPN:
DE 170-TS-20/6,35
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Panel, DE 170-TS-20/6,35, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 3-5 Volt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transflective | |
| Display | 3.5 character | |
| Character height | 12.7 mm | |
| Viewing area (width) | 44.5 mm | |
| Viewing range (height) | 16.5 mm | |
| type of backlight | LCD | |
| Width | 50.8 mm | |
| Height | 30.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85241100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |