DE 183-TU-30/8,4 (5 VOLT) | Display Elektronik

LCD panel, 4.5 character, viewing area: 46.8 x 18 mm, DE 183-TU-30/8,4 (5 VOLT)

Order No.: 73S0173
EAN: 4099891977382
MPN:
DE 183-TU-30/8,4 (5 VOLT)
DE 183-TU-30/8,4 (5 VOLT) Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
614.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.1404 €

LCD Panel, DE 183-TU-30/8,4 (5 VOLT), Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 5 Volt
  • Operating temperature: -40 to 90 °C
Technical specifications
Display 4,5 Zeichen
Version transflektiv
Viewing area (width) 46.8 mm
Viewing range (height) 18 mm
Width 50.8 mm
type of backlight LCD
Height 30.5 mm
max. operating temperature 90 °C
min. operating temperature -40 °C
Character height 10 mm
Logistics
Country of origin CN
Customs tariff number 85241100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes