DE 188-RU-30/7,5 (3 VOLT) | Display Elektronik

LCD panel, 8 character, viewing area: 31.9 x 6 mm, DE 188-RU-30/7,5 (3 VOLT)

Order No.: 73S0174
EAN: 4099891977399
MPN:
DE 188-RU-30/7,5 (3 VOLT)
DE 188-RU-30/7,5 (3 VOLT) Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,619.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
540 pcs.
2.9988 €

LCD Panel, DE 188-RU-30/7,5 (3 VOLT), Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3 Volt
  • Operating temperature: -30 to 85 °C
Technical specifications
Display 8 Zeichen
Version reflektiv
Viewing area (width) 31.9 mm
Viewing range (height) 6 mm
Width 34.9 mm
type of backlight LCD
Height 13 mm
max. operating temperature 90 °C
min. operating temperature -40 °C
Character height 5 mm
Logistics
Country of origin CN
Customs tariff number 85241100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes