DE 301-RS-20/6,35 (3 VOLT) | Display Elektronik

LCD panel, 8 character, viewing area: 48 x 13 mm, DE 301-RS-20/6,35 (3 VOLT)

Order No.: 73S0176
EAN: 4099891977412
MPN:
DE 301-RS-20/6,35 (3 VOLT)
DE 301-RS-20/6,35 (3 VOLT) Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
529.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
140 pcs.
3.7842 €

LCD Panel, DE 301-RS-20/6,35 (3 VOLT), Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3 Volt
Technical specifications
Display 8 Zeichen
Version reflektiv
Viewing area (width) 48 mm
Viewing range (height) 13 mm
Width 52 mm
type of backlight LCD
Height 22 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Character height 7 mm
Logistics
Country of origin CN
Customs tariff number 85241100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes