DE 302-RU-30/6,35 (4.7 VOLT) | Display Elektronik
LCD panel, 8 character, viewing area: 64 x 12.5 mm, DE 302-RU-30/6,35 (4.7 VOLT)
Order No.: 73S0181
EAN: 4099891977467
MPN:
DE 302-RU-30/6,35 (4.7 VOLT)
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: 1 Week **
LCD Panel, DE 302-RU-30/6,35 (4.7 VOLT), Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 4,7 Volt
- Operating temperature: -30 to 80 °C
Technical specifications
Display | 8 Zeichen | |
Version | reflektiv | |
Viewing area (width) | 64 mm | |
Viewing range (height) | 12.5 mm | |
Width | 70 mm | |
type of backlight | LCD | |
Height | 25 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -40 °C | |
Character height | 9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85241100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |