DE 325-RS-20/8,4 (3 VOLT) | Display Elektronik

LCD panel, 4 character, viewing area: 45 x 19 mm, DE 325-RS-20/8,4 (3 VOLT)

Order No.: 73S0183
EAN: 4099891977481
MPN:
DE 325-RS-20/8,4 (3 VOLT)
DE 325-RS-20/8,4 (3 VOLT) Display Elektronik LED-Modules
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
378.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.7842 €

LCD Panel, DE 325-RS-20/8,4 (3 VOLT), Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 3 Volt
Technical specifications
Display 4 Zeichen
Version reflektiv
Viewing area (width) 45 mm
Viewing range (height) 19 mm
Width 49 mm
type of backlight LCD
Height 25.5 mm
max. operating temperature 70 °C
min. operating temperature -20 °C
Character height 11.5 mm
Logistics
Country of origin CN
Customs tariff number 85241100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes